Molex 10-Way IDC Connector Plug for Surface Mount, 1-Row
- RS Stock No.:
- 670-2351
- Mfr. Part No.:
- 90814-0910
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£2.26
(exc. VAT)
£2.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,485 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.452 | £2.26 |
*price indicative
- RS Stock No.:
- 670-2351
- Mfr. Part No.:
- 90814-0910
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Gender | Male | |
Pitch | 1.27mm | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1.2A | |
Contact Plating | Tin over Nickel | |
Series | Picoflex | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V dc, 250.0 V ac | |
Housing Material | Nylon | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.2A | ||
Contact Plating Tin over Nickel | ||
Series Picoflex | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V dc, 250.0 V ac | ||
Housing Material Nylon | ||
Contact Material Brass | ||
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Related links
- Molex 10-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 10-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 10-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 10-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 10-Way IDC Connector Plug for Cable Mount, 1-Row
- Molex 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 26-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 6-Way IDC Connector Plug for Surface Mount, 1-Row