Molex 4-Way IDC Connector Male for Through Hole, 1 Row
- RS Stock No.:
- 324-8104
- Mfr. Part No.:
- 90325-0004
- Brand:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 275 unit(s) ready to ship
- Plus 1,720 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.368 | £1.84 |
| 125 - 495 | £0.218 | £1.09 |
| 500 - 2495 | £0.202 | £1.01 |
| 2500 - 4995 | £0.186 | £0.93 |
| 5000 + | £0.178 | £0.89 |
*price indicative
- RS Stock No.:
- 324-8104
- Mfr. Part No.:
- 90325-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V ac | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | 90325 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V ac | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series 90325 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Approvals
UL (E29179); CSA (LR19980-181)
Related links
- Molex 4-Way IDC Connector Male for Through Hole, 1 Row
- Molex 4-Way Female, 1 Row
- Molex 26-Way IDC Connector Male for Through Hole, 1 Row
- Molex 6-Way IDC Connector Male for Through Hole, 1 Row
- Molex 12-Way IDC Connector Male for Through Hole, 1 Row
- Molex 18-Way IDC Connector Male for Through Hole, 1 Row
- Molex 14-Way IDC Connector Male for Through Hole, 1 Row
- Molex 10-Way IDC Connector Male for Through Hole, 1 Row
