Molex 12-Way IDC Connector Female for Cable, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.27

(exc. VAT)

£5.125

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.854£4.27
50 - 120£0.726£3.63
125 - 245£0.652£3.26
250 - 495£0.626£3.13
500 +£0.58£2.90

*price indicative

RS Stock No.:
324-8081
Mfr. Part No.:
90327-0312
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

IDC Connector

Number of Rows

2

Current

1.2A

Pitch

1.27mm

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Mount Type

Cable

Voltage

250V ac

Orientation

Right Angle

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Series

90327

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

Contact Material

Phosphor Bronze

IDT Housings


Single piece UL94V-0 housings for precise positioning of IDC cable

4 point contact ensures reliability

For tooling see stock no. 542-8093

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Approvals

UL (E29179); CSA (LR19980-181)

Related links