Molex 6-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 324-8053
- Distrelec Article No.:
- 304-41-790
- Mfr. Part No.:
- 90327-0306
- Brand:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.50
(exc. VAT)
£6.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,325 unit(s) shipping from 27 April 2026
- Plus 395 unit(s) shipping from 27 April 2026
- Plus 3,575 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £1.10 | £5.50 |
| 125 - 495 | £0.756 | £3.78 |
| 500 - 995 | £0.68 | £3.40 |
| 1000 - 2495 | £0.604 | £3.02 |
| 2500 + | £0.578 | £2.89 |
*price indicative
- RS Stock No.:
- 324-8053
- Distrelec Article No.:
- 304-41-790
- Mfr. Part No.:
- 90327-0306
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250.0V | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | 90327 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250.0V | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series 90327 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- IE
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag
Related links
- Molex 6-Way, 2 Row
- Molex 6 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Wire to Board Cable, 600 mm
- Molex 6-Way IDC Connector Female for Cable, 2 Row
- Molex 10-Way, 2 Row
- Molex 16-Way IDC Connector Female for Cable, 2 Row
- Molex 20-Way IDC Connector Female for Cable, 2 Row
- Molex 12-Way IDC Connector Female for Cable, 2 Row
- Molex 4-Way IDC Connector Female for Cable, 2 Row
