3M 30-Way IDC Connector Socket for Cable Mount, 2-Row

Bulk discount available

Subtotal (1 unit)*

£1.53

(exc. VAT)

£1.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£1.53
10 - 24£1.38
25 - 49£1.32
50 - 99£1.29
100 +£1.26

*price indicative

RS Stock No.:
323-7924
Mfr. Part No.:
89130-0101HA
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

30

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

891

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Housing Material

PBT