ERNI 4-Way IDC Connector Female for Cable, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.37

(exc. VAT)

£4.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,022 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.37
10 - 24£3.02
25 - 49£2.72
50 - 99£2.49
100 +£2.28

*price indicative

RS Stock No.:
268-3517
Mfr. Part No.:
394895
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

IDC Connector

Number of Contacts

4

Number of Rows

1

Current

8.7A

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Contact Plating

Gold

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Housing Material

Liquid Crystal Polymer

The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust positive interlocking system ensures a high level of reliability also in case of vibrations.

Extremely compact in design

Maximum design freedom

Contact marking available

Supporting a high current carrying capacity

Related links