TE Connectivity 64-Way Connector Housing Socket for PCB Mount, 2-Row
- RS Stock No.:
- 255-7445
- Mfr. Part No.:
- 1-1658621-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-7445
- Mfr. Part No.:
- 1-1658621-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC wire to board connector system are reliable interconnects that use an actuator to secure the cable termination, and are field terminatable (require no tooling)
Wire-to-Board connector system
Receptacle type housing
Receptacle type housing
