TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row

Bulk discount available

Subtotal (1 box of 1500 units)*

£996.00

(exc. VAT)

£1,195.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 - 1500£0.664£996.00
3000 +£0.646£969.00

*price indicative

RS Stock No.:
191-8275
Mfr. Part No.:
1-215915-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

1A

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors


A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Related links