TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 191-7931
- Mfr. Part No.:
- 1-1658526-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£9.30
(exc. VAT)
£11.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 804 unit(s) ready to ship
- Plus 999,999,195 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.30 |
*price indicative
- RS Stock No.:
- 191-7931
- Mfr. Part No.:
- 1-1658526-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability.
Novo receptacles feature two rows of contacts on .100 x .100 [2.54 x 2.54] centerlines in select sizes from 10 to 64 positions. Contacts mate with .0252 [0.642] or round posts with .245 [6.22] max. and .175 [4.45] min. lengths. The Novo tuning fork contact offers a military-approved design, and at a lower cost.
Contacts are made of phosphor bronze and are available in a choice of duplex .000015 [0.00038] or .000030 [0.00076] gold in the mating area, and .000100 [0.00254] tin in the termination area, with the entire contact underplated with .000050 [0.00127] nickel.
Housings are made of UL 94V-0 thermoplastic material and feature military, military and center, and dual bar polarization.
Novo receptacles feature two rows of contacts on .100 x .100 [2.54 x 2.54] centerlines in select sizes from 10 to 64 positions. Contacts mate with .0252 [0.642] or round posts with .245 [6.22] max. and .175 [4.45] min. lengths. The Novo tuning fork contact offers a military-approved design, and at a lower cost.
Contacts are made of phosphor bronze and are available in a choice of duplex .000015 [0.00038] or .000030 [0.00076] gold in the mating area, and .000100 [0.00254] tin in the termination area, with the entire contact underplated with .000050 [0.00127] nickel.
Housings are made of UL 94V-0 thermoplastic material and feature military, military and center, and dual bar polarization.
Related links
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector 20 Way, 2 Row