Molex 4-Way IDC Connector Female for Cable, 2 Row

Image representative of range

Bulk discount available

Subtotal (1 bag of 1500 units)*

£457.50

(exc. VAT)

£549.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship
  • Plus 9,000 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1500 - 1500£0.305£457.50
3000 +£0.29£435.00

*price indicative

RS Stock No.:
189-1410
Mfr. Part No.:
90327-0304
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

IDC Connector

Number of Rows

2

Current

1.2A

Pitch

1.27mm

Voltage

250.0V

Connector Gender

Female

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Tin

Series

90327

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyester

Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Tin (Sn) Plated, Bag

Related links