Molex 10-Way IDC Connector Female for Cable, 2 Row

Image representative of range

Bulk discount available

Subtotal (1 box of 6000 units)*

£2,550.00

(exc. VAT)

£3,060.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
6000 - 6000£0.425£2,550.00
12000 +£0.404£2,424.00

*price indicative

RS Stock No.:
188-8800
Mfr. Part No.:
90327-0310
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

10

Number of Rows

2

Current

1.2A

Pitch

1.27mm

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Voltage

250.0V

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Tin

Series

90327

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyester

Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag

Related links