Molex 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 188-8799
- Mfr. Part No.:
- 90327-0306
- Brand:
- Molex
Subtotal (1 box of 9000 units)*
£4,275.00
(exc. VAT)
£5,130.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
9000 + | £0.475 | £4,275.00 |
*price indicative
- RS Stock No.:
- 188-8799
- Mfr. Part No.:
- 90327-0306
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Current Rating | 1.2A | |
Contact Plating | Tin | |
Series | Picoflex | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V | |
Housing Material | Polyester | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Current Rating 1.2A | ||
Contact Plating Tin | ||
Series Picoflex | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V | ||
Housing Material Polyester | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag
Related links
- Molex 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 6-Way IDC Connector Socket for Through Hole Mount, 2-Row
- Molex 6-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 6-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 6-Way IDC Connector Plug for Cable Mount, 1-Row
- Molex 6-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 12-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 6-Way IDC Connector Plug for Surface Mount, 1-Row