Molex 26-Way IDC Connector Female for Surface Mount, 2 Row
- RS Stock No.:
- 179-2008
- Mfr. Part No.:
- 87568-2693
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£24.51
(exc. VAT)
£29.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £4.902 | £24.51 |
| 25 - 45 | £3.416 | £17.08 |
| 50 + | £3.278 | £16.39 |
*price indicative
- RS Stock No.:
- 179-2008
- Mfr. Part No.:
- 87568-2693
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Voltage | 125V ac | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -20°C | |
| Series | 87568 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polyester | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Voltage 125V ac | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -20°C | ||
Series 87568 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polyester | ||
Contact Material Copper | ||
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 26 Circuits, 0.38μm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp
Related links
- Molex 26-Way IDC Connector Female for Surface Mount, 2 Row
- Molex 26-Way IDC Connector Female for Cable, 2 Row
- Molex 26-Way IDC Connector Male for Through Hole, 1 Row
- Molex 26-Way IDC Connector Male for Surface Mount, 1 Row
- Molex 26-Way Connector Housing Female for Cable, 2 Row
- 3M 26-Way IDC Connector for Cable Mount, 2-Row
- Hirose 26-Way IDC Connector Plug for Cable Mount, 2-Row
- Molex 24-Way, 2 Row
