TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 165-0515
- Mfr. Part No.:
- 2-746610-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£101.05
(exc. VAT)
£121.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 + | £2.021 | £101.05 |
*price indicative
- RS Stock No.:
- 165-0515
- Mfr. Part No.:
- 2-746610-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | AMP-LATCH | |
Minimum Operating Temperature | -65.0°C | |
Maximum Operating Temperature | 105.0°C | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.
Related links
- TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 44-Way IDC Connector Plug for Panel Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket, 2-Row
- TE Connectivity 14-Way IDC Connector for Cable Mount