TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 tube of 50 units)*

£164.80

(exc. VAT)

£197.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£3.296£164.80

*price indicative

RS Stock No.:
164-8847
Distrelec Article No.:
304-48-419
Mfr. Part No.:
1-746610-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Voltage

250V ac

Connector Gender

Male

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Tin over Nickel

Termination Type

IDC

Minimum Operating Temperature

-65°C

Series

AMP-LATCH

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

AMP-Latch 2.54mm PCB IDC DIP Plugs


AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.

Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB

Features and Benefits


• Allows direct connection of cable to PCB

• IDC contacts for fast and economical mass terminations

• Mating alignment and polarization

• Versions with boardlocks

Applications


These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy