TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 164-7471
- Mfr. Part No.:
- 3-640428-3
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£153.00
(exc. VAT)
£183.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.306 | £153.00 |
*price indicative
- RS Stock No.:
- 164-7471
- Mfr. Part No.:
- 3-640428-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 3.96mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 7A | |
Contact Plating | Tin over Nickel | |
Series | MTA-156 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 600.0 V ac | |
Contact Material | Copper | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 3.96mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 7A | ||
Contact Plating Tin over Nickel | ||
Series MTA-156 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 600.0 V ac | ||
Contact Material Copper | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity MTA-156 IDC Closed End Connector Assemblies
MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size
Closed end type
Current Rating 7 A
Current Rating 7 A
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Related links
- TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable Mount IDC Connector 3 Way, 1 Row
- TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable Mount IDC Connector 8 Way, 1 Row
- TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 3-Way IDC Connector Socket, 1-Row
- TE Connectivity 3-Way IDC Connector Plug for Cable Mount, 1-Row