TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7458
Mfr. Part No.:
3-215882-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Housing Material

PET

Contact Material

Phosphor Bronze