TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row

Subtotal (1 bag of 50 units)*

£105.10

(exc. VAT)

£126.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£2.102£105.10

*price indicative

RS Stock No.:
164-7410
Mfr. Part No.:
1658527-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 622

Contact Material

Beryllium Copper

Housing Material

Thermoplastic

COO (Country of Origin):
US

TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors


TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.

Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm

Related links