TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 1-Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-5852
Mfr. Part No.:
5-103956-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Contact Plating

Gold over Nickel

Series

AMPMODU MTE

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

COO (Country of Origin):
US