TE Connectivity 50-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 164-2325
- Mfr. Part No.:
- 554090-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-2325
- Mfr. Part No.:
- 554090-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 50 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | Crimp | |
Current Rating | 1A | |
Contact Plating | Gold | |
Series | CHAMP -LATCH | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method Crimp | ||
Current Rating 1A | ||
Contact Plating Gold | ||
Series CHAMP -LATCH | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
TE Connectivity CHAMP Latch Low Profile IDC Ribbon Cable Connectors
CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 821-8833, 821-2466 ) or bail lock and screwlocks (stock number 821-8802 ) for panel mount retention. These CHAMP Latch IDC plug and receptacle ribbon connectors are pre-loaded with contacts on 2.16mm centers. The terminating ends of the contacts are on 2.54mm centres for a 1.27mm staggered termination.
TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors