TE Connectivity 12-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 135-8510
- Mfr. Part No.:
- 1-215083-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 135-8510
- Mfr. Part No.:
- 1-215083-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1.5A | |
Contact Plating | Tin over Nickel | |
Series | Micro-MaTch | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 230.0 V ac | |
Housing Material | PET | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.5A | ||
Contact Plating Tin over Nickel | ||
Series Micro-MaTch | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 230.0 V ac | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- DE
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
Applications
These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:
Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Related links
- TE Connectivity 12-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 12-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 18-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 12-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 18-Way IDC Connector Plug, 2-Row