3M 10-Way IDC Connector for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-0393
Mfr. Part No.:
4610-6051
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

10

Number of Rows

2

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

4600

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

125 V

Housing Material

PBT

Contact Material

Copper

3M IDC Connector, 10 Way, 2 Rows - 4600 Series - 4610-6051


Make easy connections with ribbon cable using this IDC (insulation-displacement contact) connector from 3M. The shrouded design protects the pins against physical or chemical damage, while open end covers allow easy daisy-chaining and bussing. The unit's suitable for use with either flat ribbon cable or separate solid or stranded wires sized between 28 and 26AWG, offering you versatility when building your system. The right-angled body orientation helps save space in compact setups.

• Glass-filled polybutylene terephthalate (PBT) insulator combines strength with excellent dielectric properties
• Gold-plated copper contacts offer excellent conductivity for accurate transmission of the signal
• Optional metal strain relief helps prolong the life of the cable assembly
• Operating temperature range of -55ºC to +105ºC makes it suitable for extreme conditions
• UL 94V-0 flammability rating means it's self-extinguishing in the event of a fire

Applications


• Telecommunications
• Solid state drives
• Computer systems

What advantages do IDC connectors offer over traditional crimping methods?


The main advantage IDC connectors offer over traditional crimping methods is their speed of installation. They use a blade to pierce the insulation material and make the connection, meaning wires don't need to be stripped.