3M 10-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 pack of 420 units)*

£1,226.66

(exc. VAT)

£1,471.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,226.66£2.921

*price indicative

RS Stock No.:
455-907
Mfr. Part No.:
4610-6050
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

10

Number of Rows

2

Current

5.50A

Pitch

2.54mm

Mount Type

Cable

Voltage

125V

Connector Gender

Male

Contact Plating

Nickel, Gold

Series

4600

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

SAE AMS-QQ-N-290, UL (File No. E68080), cUL, MIL-G-45204 Type II Grade C, ASTM B689-97, EIA-364

Contact Material

Beryllium Copper Alloy

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 10 Position Rectangular Plug Connector features IDC termination, gold-plated contacts, and is compatible with 26 to 28 AWG stranded or solid wires.

Feed Through

Contact Finish Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy