3M 8-Way Connector for Surface Mount
- RS Stock No.:
- 455-859
- Mfr. Part No.:
- 3490-1
- Brand:
- 3M
Subtotal (1 pack of 1000 units)*
£490.57
(exc. VAT)
£588.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £490.57 | £0.491 |
*price indicative
- RS Stock No.:
- 455-859
- Mfr. Part No.:
- 3490-1
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 8 | |
| Product Type | Connector | |
| Mount Type | Surface Mount | |
| Series | 3000 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 8 | ||
Product Type Connector | ||
Mount Type Surface Mount | ||
Series 3000 | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Pull Tab is a white connector component designed for 9, 10, 14, 15, and 16-position applications, specifically for the 3000 Series.
Packaging Bulk
Related links
- 3M 8-Way IDC Connector for Surface Mount
- 3M 8-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 8-Way IDC Connector Female for Wire, 2 Row
- Molex 8-Way IDC Connector Male for Surface Mount, 1 Row
- Molex 8-Way IDC Connector Male for Surface Mount, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Surface Mount, 2 Row
- ERNI 1-Way IDC Connector for Surface Mount, 2-Row
- ERNI 1-Way IDC Connector for Surface Mount, 2 Row
