3M 26-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 pack of 500 units)*

£519.43

(exc. VAT)

£623.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£519.43£1.039

*price indicative

RS Stock No.:
455-776
Mfr. Part No.:
89126-0101
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

2.25A

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

Voltage

1000Vrms

Contact Plating

Nickel Plated, Gold

Series

891

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL File NO:E68080, UL94V-0

Contact Material

Phosphor Bronze

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M 26-Position Rectangular Receptacle Connector with IDC Termination, Gold-Plated Contacts, Compatible with 26 to 28 AWG Wires.

Wire Type Ribbon Cable

Contact Finish Gold

Related links