3M IC Test Clip, 28 Way, 2A, DIP
- RS Stock No.:
- 425-910
- Mfr. Part No.:
- LTC 28
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 425-910
- Mfr. Part No.:
- LTC 28
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Ways | 28 | |
| Row Spacing | 0.6in | |
| Contact Material | Nickel Silver Alloy | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Package Style | DIP | |
| Body Material | Thermoplastic | |
| Maximum Operating Temperature | +165°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Ways 28 | ||
Row Spacing 0.6in | ||
Contact Material Nickel Silver Alloy | ||
Contact Plating Gold | ||
Current Rating 2A | ||
Package Style DIP | ||
Body Material Thermoplastic | ||
Maximum Operating Temperature +165°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
IC Test Clips - 3M
Professional IC test clips with nickel silver alloy contacts in a high grade thermoplastic moulding
Features are wiping action duck bill contacts for optimum electrical reliability, heavy duty spring for firm uniform contact pressure, and an open nose design that permits probe access directly at the Dual-In-Line (DIP) package pins.
The contact comb fits between DIP package leads to eliminate electrical shorting hazards
The test clips can be used with standard DIP packages up to 14, 16, 20, 24, 28 and 40 pins
Body material High Grade Thermoplastic, Gold plating
Contact Material Nickel Silver Alloy
Operating Temperature -55°C to +165°C
Flammability UL 94 V-0
Current rating 2A
Features are wiping action duck bill contacts for optimum electrical reliability, heavy duty spring for firm uniform contact pressure, and an open nose design that permits probe access directly at the Dual-In-Line (DIP) package pins.
The contact comb fits between DIP package leads to eliminate electrical shorting hazards
The test clips can be used with standard DIP packages up to 14, 16, 20, 24, 28 and 40 pins
Body material High Grade Thermoplastic, Gold plating
Contact Material Nickel Silver Alloy
Operating Temperature -55°C to +165°C
Flammability UL 94 V-0
Current rating 2A
