TE Connectivity 0.91mm Pitch 1156 Way Through Hole LGA Prototyping Socket

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-8814
Mfr. Part No.:
2040540-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

LGA

Gender

Female

Number of Contacts

1156

Pitch

0.91mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Thermoplastic

COO (Country of Origin):
CN

Tyco- IC Sockets - LGA



IC Sockets-LGA