Yamaichi 0.8mm Pitch 80 Way SMT QFP Prototyping Socket
- RS Stock No.:
- 500-8009
- Mfr. Part No.:
- IC149-080-012-B5
- Brand:
- Yamaichi
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.82
(exc. VAT)
£57.38
(inc. VAT)
- RS Stock No.:
- 500-8009
- Mfr. Part No.:
- IC149-080-012-B5
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | QFP | |
| Gender | Female | |
| Number of Contacts | 80 | |
| Pitch | 0.8mm | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Socket Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Nylon, PPS | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type QFP | ||
Gender Female | ||
Number of Contacts 80 | ||
Pitch 0.8mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Socket Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Nylon, PPS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Prototyping QFP Sockets
This QFP socket has been designed for late prototyping or early production applications, allowing up to 20 insertion cycles of the device without risk of contact degradation or lead damage. The footprint of the socket mirrors that of the device, enabling the socket to be dispensed with favour of direct soldering, without any further changes to the PCB design. Insulator is high temperature thermoplastic. Contacts are copper alloy with tin over nickel plating
Contact resistance 30mΩ (at 10mA)
Current rated 500mA per contact
Flammability UL 94 V-0
Operating temperature -25C to +85C
Temperature for reflow soldering 220C for 60 seconds
Insulation resistance 500mΩ (at 150Vdc)
Surface Mount
Current rated 500mA per contact
Flammability UL 94 V-0
Operating temperature -25C to +85C
Temperature for reflow soldering 220C for 60 seconds
Insulation resistance 500mΩ (at 150Vdc)
Surface Mount


