3M 1.27mm Pitch 84 Way PLCC PLCC Socket

Image representative of range

Stock information currently inaccessible
RS Stock No.:
211-174
Mfr. Part No.:
8484-11B1-RK-TP
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

IC Socket Type

PLCC Socket

Gender

Female

Number of Contacts

84

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy