TE Connectivity SMT Mount 0.99mm Pitch IC Socket Adapter
- RS Stock No.:
- 196-2929
- Mfr. Part No.:
- 1-2324271-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 12 units)*
£151.932
(exc. VAT)
£182.316
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
---|---|---|
12 + | £12.661 | £151.93 |
*price indicative
- RS Stock No.:
- 196-2929
- Mfr. Part No.:
- 1-2324271-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pitch | 0.99mm | |
End 1 Number of Contacts | 2097 | |
End 1 Gender | Female | |
Mounting Type | Surface Mount | |
Contact Material | Copper Alloy | |
Contact Plating | Gold Plated | |
Housing Material | High Temperature Thermoplastic | |
Current Rating | 500mA | |
Voltage Rating | 500 V dc | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pitch 0.99mm | ||
End 1 Number of Contacts 2097 | ||
End 1 Gender Female | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Housing Material High Temperature Thermoplastic | ||
Current Rating 500mA | ||
Voltage Rating 500 V dc | ||
These products are designed to mount the socket to the printed circuit board and protect the socket from damage. Accessories for IC and component sockets include heat sinks, internal circuit adaptors, covers, and hardware and are used with DIP, LGA, and PGA processor sockets in servers, higher performance computing, and workstations and desktop computers.
TE Connectivitys (TE) new LGA 4189 socket and hardware are qualified to support next generation CPUs.