Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100
£241.64
(exc. VAT)
£289.97
(inc. VAT)
- RS Stock No.:
- 836-0934
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Brown | |
| European Harmonised Code | H07V-R | |
| Voltage Rating | 750 V | |
| Outer Diameter | 5.6 → 6.7mm | |
| Standards Met | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Series | 6491X | |
| Insulation Wall Thickness | 1mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Brown | ||
European Harmonised Code H07V-R | ||
Voltage Rating 750 V | ||
Outer Diameter 5.6 → 6.7mm | ||
Standards Met Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Series 6491X | ||
Insulation Wall Thickness 1mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR

