RS PRO 6491X Series Brown 4 mm² Hook Up Wire, 12 AWG, 7, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 836-0896
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
£123.25
(exc. VAT)
£147.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £123.25 | £1.233 |
*price indicative
- RS Stock No.:
- 836-0896
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 12AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Outside Diameter | 4.6mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | 6491X | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable Type | H07V-R | |
| Fire Behaviour | Flame Retardant | |
| Series | 6491X | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 12AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Outside Diameter 4.6mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type 6491X | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals Euroclass Eca | ||
Cable Type H07V-R | ||
Fire Behaviour Flame Retardant | ||
Series 6491X | ||
- COO (Country of Origin):
- TR
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
Related links
- RS PRO Brown, Polyvinyl Chloride
- RS PRO Brown Polyvinyl Chloride
- RS PRO Brown 0.13 mm² Hook Up Wire 7/0.16 mm Polyvinyl Chloride
- RS PRO Brown Polyvinyl Chloride
- RS PRO Copper Polyvinyl Chloride
- RS PRO White Polyvinyl Chloride
- RS PRO H07V-K Series Brown 4 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Brown 0.75 mm² Hook Up Wire 100 m, Polyvinyl Chloride

