RS PRO Pink Hook Up Wire, 20 AWG, 16, 500 m, Polyvinyl Chloride
- RS Stock No.:
- 196-4272
- Brand:
- RS PRO
Subtotal (1 reel of 500 units)*
£149.00
(exc. VAT)
£179.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.298 | £149.00 |
*price indicative
- RS Stock No.:
- 196-4272
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Pink | |
| American Wire Gauge | 20AWG | |
| Core Strands | 16 | |
| Cable Length | 500m | |
| Outside Diameter | 1.65mm | |
| Voltage | 1000V ac | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Cable Type | Single Core | |
| Sub Type | Type 2 | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Def Stan 61-12 Part 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Pink | ||
American Wire Gauge 20AWG | ||
Core Strands 16 | ||
Cable Length 500m | ||
Outside Diameter 1.65mm | ||
Voltage 1000V ac | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Annealed Tinned Copper | ||
Cable Type Single Core | ||
Sub Type Type 2 | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Def Stan 61-12 Part 6 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Pink Hook Up Wire 500 m, Polyvinyl Chloride
- RS PRO Green 20 AWG 500 m, Polyvinyl Chloride
- RS PRO Purple Hook Up Wire 16 Polyvinyl Chloride
- RS PRO White Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Grey Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Black Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 16 Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 16 Polyvinyl Chloride

