TE Connectivity White 0.22 mm² High Temperature Wire, 24 AWG, 19 / 36 AWG, 100m, ETFE Insulation
- RS Stock No.:
- 113-5854
- Mfr. Part No.:
- M27500-24SD2T23
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 113-5854
- Mfr. Part No.:
- M27500-24SD2T23
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.22 mm² | |
| Sheath Colour | White | |
| Cable Shape | Multicore | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 19 / 36 AWG | |
| Length | 100m | |
| Insulation Material | ETFE | |
| Voltage Rating | 600 V ac | |
| Outer Diameter | 3.12mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Copper | |
| Standards Met | NEMA-WC-27500 | |
| Shield Type | Tinned Copper Braid | |
| Size of Strands | 36 AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.22 mm² | ||
Sheath Colour White | ||
Cable Shape Multicore | ||
American Wire Gauge 24 AWG | ||
Core Strands 19 / 36 AWG | ||
Length 100m | ||
Insulation Material ETFE | ||
Voltage Rating 600 V ac | ||
Outer Diameter 3.12mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Copper | ||
Standards Met NEMA-WC-27500 | ||
Shield Type Tinned Copper Braid | ||
Size of Strands 36 AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
TE Connectivity M27500 Harsh Environment Cable
The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.
SB Cable
The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.
SD Cable
Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.
ML Cable
These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.
MH Cable
This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.
