Phoenix Contact BWP Series Web Panel - 4.3 in, TFT Display, 480 x 272 pixel
- RS Stock No.:
- 239-5046
- Distrelec Article No.:
- 303-47-950
- Mfr. Part No.:
- 1060549
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£341.67
(exc. VAT)
£410.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.67 |
*price indicative
- RS Stock No.:
- 239-5046
- Distrelec Article No.:
- 303-47-950
- Mfr. Part No.:
- 1060549
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | BWP | |
| Product Type | Web Panel | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 4.3in | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 120mm | |
| IP Rating | IP66, IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series BWP | ||
Product Type Web Panel | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 4.3in | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Width 120mm | ||
IP Rating IP66, IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Touch panel with 10,92 cm / 4,3inch TFT-display. It has 800 x 272 Pixel(s) screen resolution and LED backlighting. It has easy startup flexible, open web standard and free choice of web server and visualization software. No security updates are required for JAVA or Flash plug-ins thanks to HTML5. Ideal for use with PLCnext Engineer or CODESYS. It has embedded Linux operating system.
Display type 10,92 cm / 4,3inch-TFT
Screen resolution 480 x 272 Pixel(s) (WQVGA)
Touch technology analog resistive (polyester)
Brightness 400 cd/m²
Backlighting LED
Display backlight MTBF 20000 h
Related links
- Phoenix Contact BWP Series Web Panel - 10.2 in 480 x 272 pixel
- Phoenix Contact BWP Series Web Panel - 7 in 480 x 272 pixel
- RS PRO PI Series HMI Panel - 4.3 in 480 x 272 pixel
- Lovato LRHA Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400 Comfort Series HMI Panel - 4.3 in 480 x 272 pixel
- Idec HG1G-4VT22TF-B Series HMI Panel - 4.3 in 480 x 272 pixel
- Wieland HMI Touch Panel Series HMI Panel - 4.3 in 480 x 272 pixel
- Siemens KTP400F Mobile Series HMI Panel - 4.3 in 480 x 272 pixel
