Beijer Electronics Terminal Software E Designer, 5.0 For Use With HMI E Series, PLC MELSEC Ana, MELSEC AnS, MELSEC
- RS Stock No.:
 - 123-3872
 - Mfr. Part No.:
 - 100-0117
 - Brand:
 - Beijer Electronics
 
Discontinued
- RS Stock No.:
 - 123-3872
 - Mfr. Part No.:
 - 100-0117
 - Brand:
 - Beijer Electronics
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Beijer Electronics | |
| Accessory Type | Software | |
| For Use With HMI | E Series | |
| For Use With PLC | MELSEC Ana, MELSEC AnS, MELSEC AnSH, MELSEC Anu, MELSEC QnA, MELSEC QnAS | |
| Software Version | E Designer, 5.0 | |
| Application | Industrial | |
| Interface | CGI, RS232, RS422, Serial | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics  | ||
Accessory Type Software  | ||
For Use With HMI E Series  | ||
For Use With PLC MELSEC Ana, MELSEC AnS, MELSEC AnSH, MELSEC Anu, MELSEC QnA, MELSEC QnAS  | ||
Software Version E Designer, 5.0  | ||
Application Industrial  | ||
Interface CGI, RS232, RS422, Serial  | ||
- COO (Country of Origin):
 - TW
 
Beijer Electronics Terminal Software
The Beijer Electronics E designer programming software makes it extremely easy to create and edit projects for the E series range of HMIs. In the configuration tool, a project is created with graphic blocks and text blocks, which are then transferred to the operator panel. The software's block manager utility provides a complete graphical overview of the project. This shortens the project creation times significantly. This package comes complete with a library of ready-to-use symbols, objects and drivers for all the popular ranges of PLCs.
Features and Benefits
Windows based
Drag and drop screen creation
Import/Export of project data
Intuitive help menus
Complete set of E-Series HMI electronic manuals supplied in a USB Stick
Efficient workflow
Complete HMI functionality
World of hardware choices
Drag and drop screen creation
Import/Export of project data
Intuitive help menus
Complete set of E-Series HMI electronic manuals supplied in a USB Stick
Efficient workflow
Complete HMI functionality
World of hardware choices
Applications
PLC
Industrial sites
Industrial sites
