TE Connectivity Surface Mount High Frequency Relay, 5V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-9109
Mfr. Part No.:
1462051-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Coil Frequency

3GHz

Coil Resistance

178Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB @ 3 GHz

Isolation

45 dB @ 3GHz

VSWR Voltage Standing Wave Ratio

1.2 @ 3 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold

Special Features

Immersion Cleanable, Low Power Consumption

Depth

7.2mm

Operating Time Including Bounce

3 ms, 5ms

Number of Poles

1

Maximum Operating Temperature

+85°C

Standards Met

IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D

Switching Voltage

220 V dc, 250V ac

Operating Temperature Range

-55 → +85°C

Dimensions

14.6 x 7.2 x 9.1mm

Life

10000000Cycles

Contact Current Rating

2A

Minimum Operating Temperature

-55°C

Length

14.6mm

Relay Switching Classification

General Purpose Relay

Height

9.1mm

COO (Country of Origin):
PT

High Frequency HF3 Series


High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.

Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)