TE Connectivity Surface Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, SPST
- RS Stock No.:
- 124-4477
- Mfr. Part No.:
- 1462041-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 124-4477
- Mfr. Part No.:
- 1462041-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | Surface Mount | |
Switching Current | 2A | |
Number of Poles | 1 | |
Terminal Type | Surface Mount | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Length | 10mm | |
Coil Resistance | 1.029 kΩ | |
Coil Power | 140mW | |
Life | 100000000 (Mechanical) operations, 2500000 (Electrical) operations | |
Contact Material | Palladium-Ruthenium | |
Depth | 6mm | |
Standards Met | UL 508 File No. E 111441 | |
Minimum Operating Temperature | -40°C | |
Series | IM | |
Height | 4.65mm | |
Isolation Coil To Contact | 3.5kV rms | |
Maximum Operating Temperature | +85°C | |
Maximum Switching Power DC | 60 W | |
Maximum Switching Power AC | 62.5VA | |
Application | Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Switching Current 2A | ||
Number of Poles 1 | ||
Terminal Type Surface Mount | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Length 10mm | ||
Coil Resistance 1.029 kΩ | ||
Coil Power 140mW | ||
Life 100000000 (Mechanical) operations, 2500000 (Electrical) operations | ||
Contact Material Palladium-Ruthenium | ||
Depth 6mm | ||
Standards Met UL 508 File No. E 111441 | ||
Minimum Operating Temperature -40°C | ||
Series IM | ||
Height 4.65mm | ||
Isolation Coil To Contact 3.5kV rms | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power DC 60 W | ||
Maximum Switching Power AC 62.5VA | ||
Application Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication | ||
- COO (Country of Origin):
- PT
TE Connectivity PCB Mount Signal Relay - IM Series
Features and Benefits:
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
Bifurcated or single contacts
High mechanical shock resistance