Facom 9 piece L g Hex Key Set, Hex size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm
- RS Stock No.:
- 794-7798
- Mfr. Part No.:
- 83SH.JPAAPF
- Brand:
- Facom
Subtotal (1 unit)*
£30.32
(exc. VAT)
£36.38
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 29 unit(s) shipping from 06 April 2026
- Plus 727 unit(s) shipping from 06 April 2026
Units | Per unit |
|---|---|
| 1 + | £30.32 |
*price indicative
- RS Stock No.:
- 794-7798
- Mfr. Part No.:
- 83SH.JPAAPF
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | g | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Polished Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure g | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Polished Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM 83SH.JPAAPF Long Spherical Head Hexagonal Key Set - 9 Pieces | 1.5 - 8 mm
This tool is certified by the Origine France Garantie label, which certifies the French origin of this product and its manufacturing in compliance with French standards and regulations.
Features & Benefits
Made of silicon steel
The spherical head allows screws to be operated at an angle of up to 30°
Keys are packaged in a compact wallet for easy selection of the dimension required
Finish: phosphate
Certification: Label Origine France Garantie
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm, 8 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Facom 9 piece L Metric Hex Key Set, Hex size 3/32 to 3/8 in
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Facom 7 piece L g Hex Key Set 2.0 mm 3.0 mm 5.0 mm, 6.0 mm
- Facom 9 piece L Hex Key Set
- Facom 9 piece L Metric Hex Key Set
