TE Connectivity Back Cover, 2 Way, Power Versa-Lock 5.0

Bulk discount available

Subtotal (1 bag of 3000 units)*

£174.00

(exc. VAT)

£210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3000 - 3000£0.058£174.00
6000 - 9000£0.057£171.00
12000 +£0.055£165.00

*price indicative

RS Stock No.:
236-9841
Mfr. Part No.:
2334614-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Series

Power Versa-Lock 5.0

Type

Back Cover

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity's wire-to-wire, two position back cover is an accessory for rectangular power connector series power versa-lock 5.0.

Cap and back cover
Wire to wire, sealable
Glass filled PBT body material
Centerline pitch of 5 mm
Connector and contact terminates to wire and cable
For use with cap housing, plug housing and sealed contact

Related links