TE Connectivity Contact, 8A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- RS Stock No.:
- 236-9826
- Mfr. Part No.:
- 2329908-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-9826
- Mfr. Part No.:
- 2329908-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 8A | |
Series | Power Versa-Lock 5.0 | |
Type | Contact | |
Mounting Type | Panel Mount | |
Voltage Rating | 600 V ac | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Contact Plating | Pre-Tin | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 8A | ||
Series Power Versa-Lock 5.0 | ||
Type Contact | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V ac | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Contact Plating Pre-Tin | ||
Contact Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity's 18-20 AWG seal tab is a heavy duty power connector contact designed to carry 600 V ac and 600 V dc for power versa-lock 5.0 connector system.
Tab contact, sealable
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of brass
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of brass