TE Connectivity Contact, 15A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- RS Stock No.:
- 236-9823
- Mfr. Part No.:
- 2329907-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 5000 units)*
£215.00
(exc. VAT)
£260.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.043 | £215.00 |
10000 - 20000 | £0.039 | £195.00 |
25000 + | £0.035 | £175.00 |
*price indicative
- RS Stock No.:
- 236-9823
- Mfr. Part No.:
- 2329907-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 15A | |
Series | Power Versa-Lock 5.0 | |
Type | Contact | |
Mounting Type | Panel Mount | |
Voltage Rating | 600 V ac | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Pre-Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Series Power Versa-Lock 5.0 | ||
Type Contact | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V ac | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Pre-Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity's 14-16 AWG seal tab is a heavy duty power connector contact designed to carry 600 V ac and 600 V dc for power versa-lock 5.0 connector system.
Tab contact, sealable
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of brass
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of brass
Related links
- TE Connectivity Contact Power Versa-Lock 5.0 600 V ac
- TE Connectivity Power Connector Power Versa-Lock 5.0 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Power Connector Power Versa-Lock 5.0 600 V ac
- TE Connectivity Power Connector Power Versa-Lock 5.0 600 V ac
- TE Connectivity Housing Power Versa-Lock 5.0, 600 V ac
- TE Connectivity Housing 15A 600 V ac