TE Connectivity Power Connector, 8A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- RS Stock No.:
- 236-9822
- Mfr. Part No.:
- 2329906-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 25 units)*
£1.55
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,475 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
25 - 75 | £0.062 | £1.55 |
100 - 475 | £0.046 | £1.15 |
500 - 975 | £0.041 | £1.03 |
1000 - 2475 | £0.037 | £0.93 |
2500 + | £0.033 | £0.83 |
*price indicative
- RS Stock No.:
- 236-9822
- Mfr. Part No.:
- 2329906-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 8A | |
Series | Power Versa-Lock 5.0 | |
Type | Power Connector | |
Mounting Type | Panel Mount | |
Voltage Rating | 600 V ac | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Pre-Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 8A | ||
Series Power Versa-Lock 5.0 | ||
Type Power Connector | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V ac | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Pre-Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity's 18-20, 2x22 AWG tab contact type is a heavy duty power connector contact designed to carry 600 V ac and 600 V dc for power versa-lock 5.0 connector system.
Tab contact
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of brass
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of brass
Related links
- TE Connectivity Power Connector Power Versa-Lock 5.0 600 V ac
- TE Connectivity Power Connector Power Versa-Lock 5.0 600 V ac
- TE Connectivity Power Connector Power Versa-Lock 5.0 600 V ac
- TE Connectivity Contact Power Versa-Lock 5.0 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Power Connector 15A Free Hanging (In Line), 600 V ac
- TE Connectivity Power Connector 15A 600 V ac