TE Connectivity Rear Seal, 2 Way, Power Versa-Lock 5.0

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.62

(exc. VAT)

£1.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.162£1.62
100 - 240£0.114£1.14
250 +£0.108£1.08

*price indicative

RS Stock No.:
236-9820
Mfr. Part No.:
2325349-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Series

Power Versa-Lock 5.0

Type

Rear Seal

RoHS Status: Exempt

COO (Country of Origin):
MX
The TE Connectivity's wire-to-wire, two position gang wire seal or rear seal used as an accessory for rectangular power connector series power versa-lock 5.0.

Gang wire seal
Wire to wire, sealable
Silicon rubber seal material
Centerline pitch of 5 mm
For use with power-versa lock sealed connector
Connector and contact terminates to wire and cable

Related links