TE Connectivity Rear Seal, Power Versa-Lock 5.0

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.30

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.132£3.30
100 - 225£0.114£2.85
250 +£0.11£2.75

*price indicative

RS Stock No.:
236-9818
Mfr. Part No.:
2325349-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Series

Power Versa-Lock 5.0

Type

Rear Seal

RoHS Status: Exempt

COO (Country of Origin):
MX
The TE Connectivity's wire-to-wire, one position gang wire seal or rear seal used as an accessory for rectangular power connector series power versa-lock 5.0.

Gang wire seal
Wire to wire, sealable
Silicon rubber seal material
For use with power-versa lock sealed connector
Connector and contact terminates to wire and cable

Related links