TE Connectivity Interface Seal, 2 Way, Power Versa-Lock 5.0
- RS Stock No.:
- 236-9815
- Mfr. Part No.:
- 2325347-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
£123.50
(exc. VAT)
£148.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.247 | £123.50 |
1000 - 1000 | £0.238 | £119.00 |
1500 - 2500 | £0.219 | £109.50 |
3000 + | £0.20 | £100.00 |
*price indicative
- RS Stock No.:
- 236-9815
- Mfr. Part No.:
- 2325347-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Series | Power Versa-Lock 5.0 | |
Type | Interface Seal | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Series Power Versa-Lock 5.0 | ||
Type Interface Seal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity's wire-to-wire, two position interface seal used as an accessory for rectangular power connector series power versa-lock 5.0.
Interface seal
Wire to wire, sealable
Silicon rubber seal material
Centerline pitch of 5 mm
For use with power-versa lock sealed connector
Connector and contact terminates to wire and cable
Wire to wire, sealable
Silicon rubber seal material
Centerline pitch of 5 mm
For use with power-versa lock sealed connector
Connector and contact terminates to wire and cable
Related links
- TE Connectivity Interface Seal Power Versa-Lock 5.0
- TE Connectivity Interface Seal, Power Versa-Lock 5.0
- TE Connectivity Rear Seal Power Versa-Lock 5.0
- TE Connectivity Back Cover Power Versa-Lock 5.0
- TE Connectivity Back Cover Power Versa-Lock 5.0
- TE Connectivity Rear Seal, Power Versa-Lock 5.0
- TE Connectivity Power Connector 15A 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac