TE Connectivity Power Connector, 3 Way, 15A, Power Versa-Lock 5.0, 600 V ac
- RS Stock No.:
- 236-9810
- Mfr. Part No.:
- 2-2378159-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 250 units)*
£45.75
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
250 - 250 | £0.183 | £45.75 |
500 - 750 | £0.178 | £44.50 |
1000 - 2250 | £0.173 | £43.25 |
2500 + | £0.169 | £42.25 |
*price indicative
- RS Stock No.:
- 236-9810
- Mfr. Part No.:
- 2-2378159-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Current Rating | 15A | |
Series | Power Versa-Lock 5.0 | |
Type | Power Connector | |
Voltage Rating | 600 V ac | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Current Rating 15A | ||
Series Power Versa-Lock 5.0 | ||
Type Power Connector | ||
Voltage Rating 600 V ac | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity's wire-to-wire, three position plug with 1x3 key B type is a plug housing for rectangular power connector series power versa-lock 5.0.
Plug housing, receptacle contact
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Crimp termination method to wire and cable
For use with cap, receptacle, seals, TPA
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Crimp termination method to wire and cable
For use with cap, receptacle, seals, TPA
Related links
- TE Connectivity Power Connector 15A 600 V ac
- TE Connectivity Power Connector 15A Free Hanging (In Line), 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A 600 V ac
- TE Connectivity Housing Power Versa-Lock 5.0, 600 V ac
- TE Connectivity Power Connector Power Versa-Lock 5.0 600 V ac
- TE Connectivity Contact Power Versa-Lock 5.0 600 V ac