TE Connectivity Power Connector, 2 Way, 15A, Power Versa-Lock 5.0, Free Hanging (In Line), 600 V ac

Bulk discount available

Subtotal (1 bag of 350 units)*

£67.20

(exc. VAT)

£80.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
350 - 700£0.192£67.20
1050 - 1750£0.187£65.45
2100 - 4200£0.182£63.70
4550 +£0.177£61.95

*price indicative

RS Stock No.:
236-9808
Mfr. Part No.:
2-2378159-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Current Rating

15A

Series

Power Versa-Lock 5.0

Type

Power Connector

Mounting Type

Free Hanging (In Line)

Voltage Rating

600 V ac

Number of Rows

1

Body Orientation

Straight

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity's wire-to-wire, two position plug with 1x2 key B type is a plug housing for rectangular power connector series power versa-lock 5.0.

Plug housing, receptacle contact
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Crimp termination method to wire and cable
For use with cap, receptacle, seals, TPA

Related links