TE Connectivity Housing, 2 Way, 15A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- RS Stock No.:
- 236-9804
- Mfr. Part No.:
- 2-2378158-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.68
(exc. VAT)
£3.215
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.536 | £2.68 |
25 - 95 | £0.51 | £2.55 |
100 + | £0.472 | £2.36 |
*price indicative
- RS Stock No.:
- 236-9804
- Mfr. Part No.:
- 2-2378158-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Current Rating | 15A | |
Series | Power Versa-Lock 5.0 | |
Type | Housing | |
Mounting Type | Panel Mount | |
Voltage Rating | 600 V ac | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Current Rating 15A | ||
Series Power Versa-Lock 5.0 | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 600 V ac | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity's wire-to-wire, two position plug with 1x2 key B type is a cap housing for rectangular power connector series power versa-lock 5.0.
Cap housing, tab contact
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Latch panel mount
For use with plug housing, seals, tab contacts
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Latch panel mount
For use with plug housing, seals, tab contacts
Related links
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing 15A 600 V ac
- TE Connectivity Housing 15A Panel Mount
- TE Connectivity Contact Power Versa-Lock 5.0 600 V ac
- TE Connectivity Power Connector Power Versa-Lock 5.0 600 V ac
- TE Connectivity Housing Power Versa-Lock 5.0, 600 V ac
- TE Connectivity Power Connector 15A 600 V ac