TE Connectivity Power Connector, 3 Way, 15A, Power Versa-Lock 5.0, 600 V ac

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.60

(exc. VAT)

£5.525

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.184£4.60
100 +£0.178£4.45

*price indicative

RS Stock No.:
236-9802
Mfr. Part No.:
1-2378159-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Current Rating

15A

Series

Power Versa-Lock 5.0

Type

Power Connector

Voltage Rating

600 V ac

Number of Rows

1

Body Orientation

Straight

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity's wire-to-wire, three position plug with 1x3 key A type is a plug housing for rectangular power connector series power versa-lock 5.0.

Plug housing, receptacle contact
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Crimp termination method to wire and cable
For use with cap, receptacle, seals, TPA

Related links